V230LA4P


image shown is a representation only
Description:
VDR 7mm DC=300V CL=595V 20J
Supplier:
LITTELFUSE
Matchcode:
V230V075
Rutronik No.:
WVDR3810
Unit Pack:
1500
MOQ:
4500
package:
7mm
Packaging:
BULK
- Length
- 9 mm
- U(AC)
- 230 V
- U(DC)
- 300 V
- U(CL)
- 595 V
- Max.current
- 1200 A
- Energy
- 20 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.