V220MA2A


image shown is a representation only
Description:
VDR 4mm DC=181V CL=380V 0,8J
Supplier:
LITTELFUSE
Matchcode:
VR132V
Rutronik No.:
WVDR2867
Unit Pack:
1500
MOQ:
1500
package:
4mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 4.5 mm
- U(AC)
- 132 V
- U(DC)
- 181 V
- U(CL)
- 380 V
- Max.current
- 100 A
- Energy
- 0.8 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 4.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Package
- 4mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The MA Series of Transient surge suppressors are axial-lead metal oxide varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment.
- They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required.
- The MA Series is offered with standard (S suffix) or tightened (B suffix) clamping voltage.
- See MA Series Device Ratins and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.