V20E550P


image shown is a representation only
Description:
VDR 20mm DC=745V CL=1500V 370J
Supplier:
LITTELFUSE
Matchcode:
VR550V20
Rutronik No.:
WVDR2655
Unit Pack:
300
MOQ:
1200
package:
20mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 26.5 mm
- U(AC)
- 550 V
- U(DC)
- 745 V
- U(CL)
- 1500 V
- Max.current
- 10000 A
- Energy
- 370 J
- Packaging
- BULK
- Width
- 10 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The UltraMOV Metal Oxide Varistor Series is designed for applications reqiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Transient Voltage Surge Suppressors (TVSS), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.
- These devices are produced in radial lead package sizes of 7, 10, 14, and 20mm and offered in a variety of lead forms.
- UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating.
- This Series is LASER-branded and is supplied in bulk, ammo pack (fan-fold), or tape and reel packaging.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.