V202BB60


image shown is a representation only
Description:
VC DC=2500V CL=5200V 7500J
Supplier:
LITTELFUSE
Matchcode:
VR2000V60
Rutronik No.:
WVDR2827
Unit Pack:
4
MOQ:
4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 100 mm
- U(AC)
- 2000 V
- U(DC)
- 2500 V
- U(CL)
- 5200 V
- Max.current
- 3630 A
- Energy
- 7500 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 44.5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 95 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
The BA and BB Series transient surge suppressors are heavy-duty industrial metal-oxide varistors (MOV) designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications.
See BA/BB Series Device Ratings and Specifications table for part number and brand information.
- These UL-recognized varistors have similar package construction but differ in size and ratings.
- The BA modelsa are rated from 130 to 880V M(AC) .
See BA/BB Series Device Ratings and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.