V18AUMLA1812NH


image shown is a representation only
Description:
AUML 1812 DC=18V CL=40V 6J
Supplier:
LITTELFUSE
Matchcode:
VC18V1812
Rutronik No.:
WVDR2342
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(CL)
- 40 V
- U(DC)
- 18 V
- Energy
- 6 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.8 mm
- Length
- 6.9 mm
- Width
- 4.36 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.