V172BB60

Best Choice

image shown is a representation only
Description:
BB DC=2150V CL=4300V 6000J
Supplier:
LITTELFUSE
Matchcode:
VR1700V
Rutronik No.:
WVDR3542
Unit Pack:
4
MOQ:
4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 1700 V
- U(CL)
- 4300 V
- U(DC)
- 2150 V
- Max.current
- 70000 A
- Max.oper.temp.
- 85 °C
- Energy
- 6000 J
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 95 mm
- Length
- 100 mm
- Width
- 44.5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.