V14MLA0603NH

Best Choice

image shown is a representation only
Description:
VDR 0603 DC=14V CL=34,5V 0,1J
Supplier:
LITTELFUSE
Matchcode:
VC10V0603
Rutronik No.:
WVDR1759
Unit Pack:
2500
MOQ:
2500
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(AC)
- 10 V
- U(CL)
- 34.5 V
- U(DC)
- 14 V
- Max.current
- 30 A
- Energy
- 0.1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1 mm
- Length
- 1.6 mm
- Width
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.