V130LA10AP

Best Choice

image shown is a representation only
Description:
VDR 14mm DC=175V CL=340V 38J
Supplier:
LITTELFUSE
Matchcode:
VR130V147,5
Rutronik No.:
WVDR3095
Unit Pack:
700
MOQ:
700
package:
14mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 17 mm
- U(AC)
- 130 V
- U(DC)
- 175 V
- U(CL)
- 340 V
- Max.current
- 4500 A
- Energy
- 38 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 7.5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The LA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options.
The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm, and 20mm; and have a V M(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA series model numbers are available with clamping voltage selection, designated by a model number suffix of either A or B. The “A” selection is the standard model; the “B” selection provides a lower clamping voltage.
See LA Series Device Ratings and Specifications table for part number and brand information.
The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm, and 20mm; and have a V M(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA series model numbers are available with clamping voltage selection, designated by a model number suffix of either A or B. The “A” selection is the standard model; the “B” selection provides a lower clamping voltage.
See LA Series Device Ratings and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.