V120MLA1210NH
image shown is a representation only
Description:
VDR 1210 DC=120V CL=260V 2000J
Supplier:
LITTELFUSE
Matchcode:
VC107V1210
Rutronik No.:
WVDR1931
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 107 V
- U(CL)
- 260 V
- U(DC)
- 120 V
- Max.current
- 125 A
- Max.oper.temp.
- 125 °C
- Energy
- 2000 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.87 mm
- Length
- 3.2 mm
- Width
- 2.54 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.