V10X320E


image shown is a representation only
Description:
VDR 16mm DC=410V CL=845V 84J
Supplier:
LITTELFUSE
Matchcode:
VR320V16
Rutronik No.:
WVDR3774
Unit Pack:
700
MOQ:
700
package:
14mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16 mm
- U(AC)
- 320 V
- U(DC)
- 410 V
- U(CL)
- 845 V
- Max.current
- 4500 A
- Energy
- 84 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.