V10E300PL1T

Best Choice

image shown is a representation only
Description:
VDR 10mm DC=385V CL=775V 60J
Supplier:
LITTELFUSE
Matchcode:
VR300V10
Rutronik No.:
WVDR2903
Unit Pack:
500
MOQ:
500
package:
10mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Max.current
- 3500 A
- Energy
- 60 J
- Packaging
- REEL
- Width
- 7.3 mm
- Automotive
- NO
- Height
- 17 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The UltraMOV Metal Oxide Varistor Series is designed for applications reqiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Transient Voltage Surge Suppressors (TVSS), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.
- These devices are produced in radial lead package sizes of 7, 10, 14, and 20mm and offered in a variety of lead forms.
- UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating.
- This Series is LASER-branded and is supplied in bulk, ammo pack (fan-fold), or tape and reel packaging.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.