USX2953


Description:
NTC 0204 100K 2%
Supplier:
LITTELFUSE
Matchcode:
NR100K22%
Rutronik No.:
WNTC2199
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
BULK
- Resistor value
- 100K Ω
- Res.tolerance
- 2 %
- RoHS Status
- RoHS-conform
- Diameter
- 2 mm
- Packaging
- BULK
- Wire length
- 25.4 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.