USUG1000-254G


image shown is a representation only
Description:
NTC 1,9mm 250K 2% B=3892
Supplier:
LITTELFUSE
Matchcode:
NR250K1,92%
Rutronik No.:
WNTC1788
Unit Pack:
250
MOQ:
250
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 250K Ω
- Res.tolerance
- 2 %
- B-value
- 3892 K
- Power rating
- 0.02 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1.905 mm
- Packaging
- BULK
- Wire length
- 25.4 mm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.