TPSMF4L54A


image shown is a representation only
Description:
TVS-DIO UNI 0,2KW 60V SOD-123FL
Supplier:
LITTELFUSE
Matchcode:
TPSMF4L54A
Rutronik No.:
DTRL13379
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.2
- Stand-off V Vwm
- UNIDIRECT V
- Breakdown-V(BR)
- 54 V
- Tolerance
- 66.30 %
- Automotive
- AEC-Q(100)
- Package
- SOD-123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.