TPSMA6L26A


image shown is a representation only
Description:
TVS-DIO. UNI 0,6KW 26V DO-221AC
Supplier:
LITTELFUSE
Matchcode:
TPSMA6L26A
Rutronik No.:
DTRL11480
Unit Pack:
3000
MOQ:
3000
package:
SlimSMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SlimSMA
- PowerDissipati
- 0,6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 30,4 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 31,9 V
- Stand-off V Vwm
- 26 V
- Serie
- TPSMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.
Features:
Applications:
Features:
- 600W peak pulse power dissipation (PPPM) rating
- Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
- AEC-Q101 qualified
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards
Applications:
- Automotive electronic control units, sensors, entertainment systems
- Portable devices that require high reliability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.