TO103J2K


image shown is a representation only
Description:
NTC 10,16mm 10K 10% B=3892
Supplier:
LITTELFUSE
Matchcode:
NR10K10,1610%
Rutronik No.:
WNTC1813
Unit Pack:
500
MOQ:
500
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- B-value
- 3892 K
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Pitch
- 5 mm
- Wire length
- 13.49 mm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.