SZSMF18AT1G


image shown is a representation only
Description:
TVS DIODE 0,2W 18V SOD123FL
Supplier:
LITTELFUSE
Matchcode:
SZSMF18AT1G
Rutronik No.:
DTRL13100
Unit Pack:
3000
MOQ:
3000
package:
SOD123FL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD123FL
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 21 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 29.2 V
- Stand-off V Vwm
- 18 V
- Serie
- SZSMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.