SZ1SMA30AT3G


image shown is a representation only
Description:
TVS-DIODE UNI 0,6KW 35V SMA
Supplier:
LITTELFUSE
Matchcode:
SZ1SMA30AT3G
Rutronik No.:
DTRL11544
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMA
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 35 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 36.8 V
- Stand-off V Vwm
- 30 V
- Serie
- 1SMA
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.