SPHV36-01ETG
image shown is a representation only
Description:
ESD ARRAY UNI 1CH 200W 36V SOD-882-2
Supplier:
LITTELFUSE
Matchcode:
SPHV36-01ETG
Rutronik No.:
DTRL13326
Unit Pack:
10000
MOQ:
10000
package:
SOD882
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD882
- PowerDissipati
- 0,2 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 13,3 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 12 V
- Serie
- SPHV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.