SPFJ125.X


image shown is a representation only
Description:
125A 1000V CLASS J SOLAR FUSE
Supplier:
LITTELFUSE
Matchcode:
FU125AF
Rutronik No.:
FUSE10166
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 125 A
- Time characteri
- Fast
- Voltage
- 1000 V
- Dimension
- 38x144
- Breaking capaci
- 20000
- Series
- SPFJ
- Approvals
- UL/CUL/VDE
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.