SP4021-01FTG


image shown is a representation only
Description:
TVS DIODE ARRAY UNI 0,6KW 5V
Supplier:
LITTELFUSE
Matchcode:
SP4021-01FTG
Rutronik No.:
DTRL10258
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0,6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6,3 V
- Automotive
- NO
- Clamping voltag
- 9,3 V
- Stand-off V Vwm
- 5 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The SP4021 Series TVS Diode Arrays can safely provide up to 25A protection against lightning induced surges and up to 600W of power handling capability. This revolutionary design offers 1.5x the power handling capability of alternative solutions, and yields a 16% improvement in low loading capacitance (2.5pF TYP) than competitive products. Ideal for protecting telecommunications interfaces and other high-speed data interfaces without sacrificing signal integrity.
Features:
Benefits:
Applications
Features:
- Superb surge protection
Peak pulse power of 600W
Lightning, IEC61000-4-5, 25A - Low capacitance of 2.5pF (typ)
- Enhanced ESD capability
ESD, IEC61000-4-2, ±30kV contact - Low dynamic resistance
RDYN is 0.52Ω for SP4021
Benefits:
- Compared to similar market solutions, the SP4021 Series provides remarkably more overhead to electrical threats defined by regulatory standards
-1.5x higher power handling capability - 16% lower capacitance than other solutions helps to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats
- Enhanced ESD protection far exceeds the highest level of the IEC61000-4-2 standard (±8kV) providing maximum reliability for equipment during installation and servicing
- Provides low clamping voltages for sensitive chipsets, protecting them from catastrophic failure and maximizing system reliability
Applications
- 10/100/1000 Ethernet
- T1/E1/T3/E3 Data Lines
- USB1.1/2.0
- Power Ports
- Computers & Peripherals
- Instrumentation
- Medical Equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.