SP4020-01FTG-C
image shown is a representation only
Description:
ESD ARRAY BI 3.3V 30A SOD323
Supplier:
LITTELFUSE
Matchcode:
SP4020-01FTG-C
Rutronik No.:
DTRL12953
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Package
- SOD323
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 3,5 V
- Automotive
- NO
- Clamping voltag
- 6,6 V
- Stand-off V Vwm
- 3,3 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.