SP3400-02UTG


image shown is a representation only
Description:
ESD DATA PROTECTION 2CH DFN-6
Supplier:
LITTELFUSE
Matchcode:
SP3400-02UTG
Rutronik No.:
DTRL12952
Unit Pack:
1
MOQ:
1
package:
DFN-6
Packaging:
REEL
- Package
- DFN-6
- Breakdown-V(BR)
- 7.8 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 16.7 V
- Stand-off V Vwm
- 5 V
- Serie
- SP3
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.