SP3051-04HTG


image shown is a representation only
Description:
TVS DIODE ARRAY SOT23-6
Supplier:
LITTELFUSE
Matchcode:
SP3051-04HTG
Rutronik No.:
DTRL9850
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23-6
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 8 V
- Automotive
- NO
- Stand-off V Vwm
- 6 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
The SP3051-04HTG Transient Voltage Suppression (TVS) Diode Array (SPA® Diode) integrates low capacitance rail-to-rail diodes with an additional zener diode to protect I/O pins against ESD and lightning-induced surge events. This robust device can safely absorb 20A of current per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2.Advantages over similar devices include lower dynamic resistance for 35% lower clamping voltage and a much higher contact discharge ESD contact rating.
Features:
Benefits:
Applications:
Protection of sensitive electronic equipment:
Features:
- Extremely low dynamic resistance (RDYN) of 0.3Ω
- Low capacitance from I/O to GND (3.8pF @ 0V DC bias, 1.7pF @ VCC=5V, VI/O=2.5V)
- Robust surge protection (Lightning, IEC61000-4-5, 20A (8/20µs); Peak pulse power, 400W (8/20µs))
- Enhanced ESD capability (IEC61000-4-2, ±30kV contact, ±30kV air)
Benefits:
- Reduces clamping voltages up to 35 percent compared to competition; better able to protect modern ICs against industry-defined transients such as the IEC61000-4-5
- Capacitance up to 15 percent lower than similar market solutions; helps to preserve signal integrity by minimizing data loss in long (e.g., 100m) installations of 1Gb Ethernet
- High power and surge handling capability offers more design margin to electrical threats defined by industry standards as well as Cable Discharge Events (CDE)
- Enhanced ESD protection far exceeds the highest level of the IEC61000-4-2 standard (±8kV), ensuring maximum reliability of end products in the field
Applications:
Protection of high-speed ports:
- 10/100/1000 Ethernet (PHY side)
- T1/E1/T3/E3 (PHY side)
- USB 2.0
- FireWire
Protection of sensitive electronic equipment:
- Switches
- Gateways
- Pico/femtocells
- LCD/PDP TVs
- Set-top boxes
- Notebooks/ultrabooks
- Diagnostic/medical equipment
- Monitors/flat panel displays
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.