SP3030-01ETG


image shown is a representation only
Description:
ESD ARRAY 4CH 30kV SOD882
Supplier:
LITTELFUSE
Matchcode:
SP3030-01ETG
Rutronik No.:
DTRL11584
Unit Pack:
10000
MOQ:
10000
package:
SOD882
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD882
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 5 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.