SP3002-04JTG


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SC70-6
- Automotive
- NO
- Stand-off V Vwm
- 6 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
The SP3002 has ultra low capacitance rail-to rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at the maximum level (Level 4) specified in the IEC 61000-4-2 international standard without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.
Features:
- Low capacitance of 0.85pF (TYP) per I/O
- ESD protection of ±12kV contact discharge (IEC61000-4-2)
- Low leakage current of 0.5μA (MAX) at 5V
- Small package saves board space
Applications:
- Computer Peripherals
- Mobile Phones
- PDAs
- Digital Cameras
- Network Hardware/Ports
- Test Equipment
- Medical Equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.