SP2555NUTG
Best Choice
image shown is a representation only
Description:
ESD Protection 2.5V uDFN-10
Supplier:
LITTELFUSE
Matchcode:
SP2555NUTG
Rutronik No.:
DTRL12980
Unit Pack:
3000
MOQ:
3000
package:
uDFN-10
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- uDFN-10
- Automotive
- NO
- Clamping voltag
- 4.5 V
- Stand-off V Vwm
- 2.5 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.