SP1011-04UTG
image shown is a representation only
Description:
ESD Protection 7pF µDFN-6
Supplier:
LITTELFUSE
Matchcode:
SP1011-04UTG
Rutronik No.:
DTRL12944
Unit Pack:
3000
MOQ:
3000
package:
µDFN-6
Packaging:
REEL
- Package
- µDFN-6
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7.8 V
- Automotive
- NO
- Clamping voltag
- 10.2 V
- Stand-off V Vwm
- 2 V
- Serie
- SP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.