SP0505BAHTG
image shown is a representation only
Description:
TVS DIODE ARRAY SOT23-6
Supplier:
LITTELFUSE
Matchcode:
SP0505BAHTG
Rutronik No.:
DTRL8146
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Package
- SOT23-6
- Application
- UNIDIRECTI
- Automotive
- NO
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.