SP0503BAHTG


image shown is a representation only
Description:
TVS DIODE ARRAY SOT143
Supplier:
LITTELFUSE
Matchcode:
SP0503BAHTG
Rutronik No.:
DTRL7898
Unit Pack:
3000
MOQ:
3000
package:
SOT143
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT143
- Application
- UNIDIRECTI
- Automotive
- NO
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
The surface mount family of arrays designed to suppress ESD and other transient overvoltage events. These arrays are used to meet the International Electrotechnical Compatibility (IEC transient immunity standards IEC 61000-4-2 for Electrostatic Discharge Requirements). The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC.The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.