SMF4L12A


image shown is a representation only
Description:
TVS UNI 0,4KW 12V SOD-123FL
Supplier:
LITTELFUSE
Matchcode:
SMF4L12A
Rutronik No.:
DTRL13359
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-123FL
- PowerDissipati
- 0.4 kW
- Application
- UNIDIR.
- Breakdown-V(BR)
- 14.70 V
- Automotive
- NO
- Clamping voltag
- 19.90 V
- Stand-off V Vwm
- 12 V
- Serie
- SMF4L
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.