SMF33A


image shown is a representation only
Description:
TVS-DIODE UNI 0,2KW 39V SMF
Supplier:
LITTELFUSE
Matchcode:
SMF33A
Rutronik No.:
DTRL9736
Unit Pack:
3000
MOQ:
3000
package:
SMF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMF
- PowerDissipati
- 0,2 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 39 V
- Automotive
- NO
- Clamping voltag
- 53,3 V
- Stand-off V Vwm
- 33 V
- Serie
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
200W Surface Mount Transient Voltage Suppressors in SMF (JEDEC SOD-123) Package
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the lowest height profiles (1.1mm) in the industry.
Features:
- Compatible with industrial standard package SOD-123
- Low profile: maximum height of 1.1mm
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c.
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact).
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- 200W peak pulse power capability at 10x1000µs waveform, repetition rate (duty cycle):0.01%
- Low inductance, excellent clamping capability
- Fast response time:typically less than 1.0ns from 0 Volts to VBR min
- Built-in strain relief
- Glass passivated junction
- High temperature soldering: 260°C/40 seconds at terminals
- Matte tin lead–free plated
- Halogen free and RoHS compliant
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.