SMDJ26A
image shown is a representation only
Description:
TVS 3KW 26V 5%UNI DO-214AB TR13 RoHS
Supplier:
LITTELFUSE
Matchcode:
SMDJ26A
Rutronik No.:
DTRL13341
Unit Pack:
3000
MOQ:
3000
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AB
- PowerDissipati
- 3 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 28,90 V
- Automotive
- NO
- Clamping voltag
- 42,1 V
- Stand-off V Vwm
- 26 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.