SMD030F-2018-2
image shown is a representation only
Description:
PPTC 60V 20A 2018
Supplier:
LITTELFUSE
Matchcode:
FU0,8ARESET
Rutronik No.:
FUSE10757
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0,3 A
- Voltage
- 60 V
- Dimension
- 2018
- I(MAX)
- 20 A
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.