SMCJ58CA


image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 68V SMC
Supplier:
LITTELFUSE
Matchcode:
SMCJ58CA
Rutronik No.:
DTRL11427
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 1,5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 68 V
- Automotive
- NO
- Clamping voltag
- 93,6 V
- Stand-off V Vwm
- 58 V
- Serie
- SMCJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.