SM712-02HTG

Best Choice

image shown is a representation only
Description:
ESD Protection ARRAY BUS SOT23
Supplier:
LITTELFUSE
Matchcode:
SM712-02HTG
Rutronik No.:
DTRL10112
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- PowerDissipati
- 0.6 kW
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 7 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
- Littelfuse SM712 Series TVS Diode Array (SPA® Diodes) is designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V) from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. It can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate up to 19A of 8/20μs surge current (IEC-61000-4-5) with very low clamping voltages.
Features:
- Robust surge and enhanced ESD protection: ESD, IEC61000-4-2: ±30kV (contact); EFT, IEC61000-4-2: 50A; Lightning, IEC61000-4-5: 19A; Peak pulse power: 600W
- Asymmetrical standoff voltage matches RS-485 transceiver profile
- Low dynamic resistance (0.5Ω TYP) offers superb clamping performance
- Minimal capacitive loading of 75pF (MAX)
- AEC-Q101 qualified
Applications:
- RS-485
- Fieldbus
- Modbus
- Profibus
- DMX512
- Security Systems
- Automated Teller Machines (ATMs)
- Automation Equipment
- Communication Equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.