SM24CANA-02HTG


image shown is a representation only
Description:
ESD PROT. 200W 26,7V 2CH SOT23
Supplier:
LITTELFUSE
Matchcode:
SM24CANA-02HTG
Rutronik No.:
DTRL10638
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- PowerDissipati
- 0.2 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 26.7 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 36 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
Products within this series have been qualified to AEC-Q101 and are appropriate for use in Automotive applications.
The SM24CANA TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients.
The SM24CANA Series can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate 3A of 8/20s surge current (IEC61000-4-5) with very low clamping voltages.
The SM24CANA TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients.
The SM24CANA Series can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate 3A of 8/20s surge current (IEC61000-4-5) with very low clamping voltages.
Features:
ESD, IEC61000-4-2, ±24kV contact, ±30kV air
- EFT, IEC61000-4-4, 50A (5/50ns)
- Lightning, IEC61000-4-5, 3A (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- CAN Bus Protection
- Automotive Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.