SLVU2.8-8BTG


image shown is a representation only
Description:
TVS Diode Array 2,8V 30KV 8CH SOIC-8
Supplier:
LITTELFUSE
Matchcode:
SLVU2.8-8BTG
Rutronik No.:
DTRL13477
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOIC-8
- PowerDissipati
- 0.75 kW
- Application
- ARRAY
- Breakdown-V(BR)
- 3 V
- Automotive
- NO
- Clamping voltag
- 8.5 V
- Stand-off V Vwm
- 2.8 V
- Serie
- SLVU
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.