SLD8S15A


image shown is a representation only
Description:
TRANSIL UNI 7KW 18V SMTO-263
Supplier:
LITTELFUSE
Matchcode:
SLD8S15A - PREH
Rutronik No.:
DTRL11632
Unit Pack:
500
MOQ:
500
package:
DO218AB
Packaging:
REEL
- Application
- 7
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 15 V
- Tolerance
- 18 %
- Automotive
- AEC-Q(101)
- Package
- DO218AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.