SL1053B-NL


Description:
Holder Gas DischargeTube SL1026
Supplier:
LITTELFUSE
Matchcode:
VC200
Rutronik No.:
WVDR2718
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 39 mm
- Length
- 49 mm
- Width
- 14 mm
- Spec.features
- ACCESS
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.