SL1026-700


image shown is a representation only
Description:
Gas Discharge Tube 200V
Supplier:
LITTELFUSE
Matchcode:
VC200
Rutronik No.:
WVDR2527
Unit Pack:
100
MOQ:
100
package:
SMD
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(AC)
- 200 V
- U(DC)
- 1300 V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 9,1 mm
- Length
- 45 mm
- Width
- 9,1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
The SL1026 series is a heavy-duty transient suppresser using Gas Plasma technology. In response to a transient voltage which exceeds the fixed breakover voltage (selected according to part number) the device changes from a very high impedance state to a low impedance state, there by conducting harmful current away from the protected system. The design is optimized for the protection of electrical and electronic equipment employed in Railway systems: carefully designed geometry ensures the device does not become a short circuit in the event of a failure due to conditions and events beyond the design criteria. An electrical mounting clip (PN SL1053 ) is available to aid mounting and connection. A mounting plate (PN SL 1056) is also available which accepts 10 SL1053's. Mounting of the clips to the plate provides a common ground connection; the plate can then be connected to a suitable ground via the screw terminal.
Features
Features
- 55 kA surge capability (single shot) tested with 8/20µS pulse as defined by IEC 61000-4-5
- 40kA surge capability (repetitive)
- Will protect against Trapezoidal waveforms as specified in RIA 12.
- Will protect against capacitor discharge voltage transient waveforms as specified in RIA 12.
- Will protect against double exponential voltage transient waveforms as specified in IEC 571.
- Signaling equipment
- Communication equipment
- Control gear
- Trackside cabinets
- Cell phone base stations
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.