SL1010A470SM


image shown is a representation only
Description:
Gas Discharge Tube 470V
Supplier:
LITTELFUSE
Matchcode:
VC470V
Rutronik No.:
WVDR3194
Unit Pack:
900
MOQ:
900
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(DC)
- 470 V
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 5 mm
- Length
- 7.6 mm
- Width
- 5 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.