SG200


image shown is a representation only
Description:
SG200 DC=200V CL=600V
Supplier:
LITTELFUSE
Matchcode:
VC200V
Rutronik No.:
WVDR2539
Unit Pack:
2000
MOQ:
2000
package:
1812
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(CL)
- 600 V
- U(DC)
- 200 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.7 mm
- Length
- 4.5 mm
- Width
- 3.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.