SC3051-04HTG


image shown is a representation only
Description:
ESD Protection ARRAY 6V, 22A, SOT23-6
Supplier:
LITTELFUSE
Matchcode:
SC3051-04HTG
Rutronik No.:
DTRL14805
Unit Pack:
1
MOQ:
1
package:
SOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23-6
- Breakdown-V(BR)
- 8,5 V
- Automotive
- NO
- Clamping voltag
- 11,5 V
- Stand-off V Vwm
- 6 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.