SC1105-01UTG


image shown is a representation only
Description:
ESD 1CH 50V 30KV DFN1610-2
Supplier:
LITTELFUSE
Matchcode:
SC1105-01UTG
Rutronik No.:
DTRL13262
Unit Pack:
3000
MOQ:
3000
package:
DFN-1610-2
Packaging:
REEL
- Package
- DFN-1610-2
- Breakdown-V(BR)
- 6.0 V
- Automotive
- NO
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.