SA30A
image shown is a representation only
Description:
TVS-DIOD UNI 0,5KW 30V DO15
Supplier:
LITTELFUSE
Matchcode:
SA30A
Rutronik No.:
DTRL13101
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
REEL
- Application
- 0.5
- Stand-off V Vwm
- BIDIRECTIO V
- Breakdown-V(BR)
- 30 V
- Tolerance
- 35 %
- Automotive
- NO
- Package
- DO15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.