S8065KTP


image shown is a representation only
Description:
THYRISTOR 65A 800V TO218
Supplier:
LITTELFUSE
Matchcode:
S8065K
Rutronik No.:
TY5201
Unit Pack:
1
MOQ:
1
package:
TO218
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 65 A
- U(RRM)
- 800 V
- Tab voltage
- INSULATED
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TO218
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.