S802CS2RP


Description:
THYR 800V 1,25A DO-214
Supplier:
LITTELFUSE
Matchcode:
S802CS2RP
Rutronik No.:
THYR90536
Unit Pack:
1
MOQ:
1
package:
DO-214
Packaging:
REEL
- I (TRMS) eff
- 1.25 A
- U(RRM)
- 800 V
- I(GT) max
- 0.2 mA
- Automotive
- NO
- Package
- DO-214
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.