S8010DTP


image shown is a representation only
Description:
THYRISTOR 10A 800V TO252
Supplier:
LITTELFUSE
Matchcode:
S8010DTP
Rutronik No.:
THYR90647
Unit Pack:
750
MOQ:
750
package:
TO252
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 10 A
- U(RRM)
- 800 V
- I(GT) max
- 15 mA
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.