RF5015-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF5015-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf5015-000.jpg)
image shown is a representation only
Description:
Resettable Fuse 0.75A 240V
Supplier:
LITTELFUSE
Matchcode:
LVR075S-240-2
Rutronik No.:
FUSE10767
Unit Pack:
1000
MOQ:
5000
package:
1000
Packaging:
REEL
- Termination
- THT
- I(HOLD)
- 0.75 A
- Voltage
- 240 V
- Version
- Radial
- Approvals
- UR/TUV
- Pitch
- 5.8 mm
- Series
- LVR
- Automotive
- NO
- Package
- 1000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.